Mascot Workwear BANDOL Dark Navy Elastane, Cotton Polo Shirt S

Subtotal (1 unit)*

$53.15

(exc. GST)

$58.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.15

*price indicative

RS Stock No.:
218-4233
Mfr. Part No.:
51587-969-010 S
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

S

Product Type

Polo Shirt

Colour

Dark Navy

Material

Elastane, Cotton

Sleeve Type

Short

Series

BANDOL

Gender

Men

Closure Type

Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Polo Shirt has modern, close fit with great freedom of movement. It has extra padding over the seam at the neck so the seam does not cause irritation. It is dark navy in colour.

It has ribbed collar

It has ribbed cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy