Mascot Workwear BANDOL Dark Navy Cotton, Elastane Polo Shirt 2XL

Subtotal (1 unit)*

$49.84

(exc. GST)

$54.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.84

*price indicative

RS Stock No.:
218-4230
Mfr. Part No.:
51587-969-010 2XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Polo Shirt

Size

2XL

Colour

Dark Navy

Material

Cotton, Elastane

Sleeve Type

Short

Gender

Men

Series

BANDOL

Closure Type

Button

Standards/Approvals

Shrinkage max. 5%. Industrial care category C2 Certifications Logo Logo placement:Workwear logo. Left breast. Max 10x10 cm/3.9x3.9 inches Workwear logo. Right breast. Max 10x10 cm/3.9x3.9 inches Workwear logo. Mid-back. Max 28x28 cm/11x11 inches Workwear logo. On the nape. Max 12x5 cm/4.7x1.9 inches Workwear logo. Horizontal on right sleeve. Max 10x5 cm/3.9x1.9 inches Workwear logo. Horizontal on left sleeve. Max 10x5 cm/3.9x1.9 inches Workwear logo. Left flip. Max 8x2 cm/3.1x0.7 inches Workwear logo. Right flip. Max 8x2 cm/3.1x0.7 inches Workwear logo. Special placement. Contact to discuss further

RoHS Status: Exempt

COO (Country of Origin):
BD
The Mascot Polo Shirt has modern, close fit with great freedom of movement. It has extra padding over the seam at the neck so the seam does not cause irritation. It is dark navy in colour.

It has ribbed collar

It has ribbed cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy