Mascot Workwear BOTTROP Blue Polyester, Cotton Polo Shirt 2XL
- RS Stock No.:
- 218-4178
- Mfr. Part No.:
- 50569-961-11010 2XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$72.80
(exc. GST)
$80.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.80 |
*price indicative
- RS Stock No.:
- 218-4178
- Mfr. Part No.:
- 50569-961-11010 2XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Polo Shirt | |
| Colour | Blue | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | BOTTROP | |
| Closure Type | Button | |
| Standards/Approvals | Industrial care category A1 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Polo Shirt | ||
Colour Blue | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Gender Men | ||
Series BOTTROP | ||
Closure Type Button | ||
Standards/Approvals Industrial care category A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Mascot Polo Shirt has good space for placement of company logo. It has modern, close fit with great freedom of movement and extra padding over the seam at the neck so the seam does not cause irritation. It is royal blue & dark navy in colour.
It has ribbed collar and cuffs
It has buttoned placket
Related links
- Mascot Workwear BOTTROP Blue Polyester, Cotton Polo Shirt XL
- Mascot Workwear BOTTROP Blue Polyester, Cotton Polo Shirt XS
- Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt 2XL
- Mascot Workwear BOTTROP Blue Cotton, Polyester Polo Shirt M
- Mascot Workwear BOTTROP Blue Cotton, Polyester Polo Shirt S
- Mascot Workwear BOTTROP Blue Cotton, Polyester Polo Shirt L
- Mascot Workwear BOTTROP Anthracite Polyester, Cotton Polo Shirt L
- Mascot Workwear BOTTROP Anthracite Polyester, Cotton Polo Shirt XS
