- RS Stock No.:
- 218-4190
- Mfr. Part No.:
- 50569-961-1809 XS
- Brand:
- Mascot Workwear
Available for back order.
Price (ex. GST) Each
$67.12
(exc. GST)
$73.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.12 |
- RS Stock No.:
- 218-4190
- Mfr. Part No.:
- 50569-961-1809 XS
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Polo Shirt has modern, close fit with great freedom of movement. It has extra padding over the seam at the neck so the seam does not cause irritation. It has dark anthracite & black. It has good space for placement of company logo.
It has buttoned placket
It has strong quality
It has strong quality
Specifications
Attribute | Value |
---|---|
Size EUR | XS |
Size UK | XS |
Colour | Anthracite |
Material | Cotton, Polyester |
Style | Gender Neutral |
Sleeve Type | Short |
Series | BOTTROP |
Related links
- Mascot Workwear BOTTROP Blue Cotton, Polyester Polo Shirt, UK- XS, EUR- XS
- Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt,...
- Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt,...
- Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt,...
- Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt,...
- Mascot Workwear BOTTROP Anthracite Cotton, Polyester Polo Shirt,...
- Mascot Workwear Anthracite Cotton, Polyester Short Sleeve T-Shirt,...
- Mascot Workwear BOTTROP Blue Cotton, Polyester Polo Shirt, UK- XL, EUR- XL