NITRAS SAFETY 7010 Black Cotton Polo Shirt
- RS Stock No.:
- 146-618
- Mfr. Part No.:
- 7010-1000-6XL
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$31.78
(exc. GST)
$34.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.78 |
*price indicative
- RS Stock No.:
- 146-618
- Mfr. Part No.:
- 7010-1000-6XL
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Series | 7010 | |
| Closure Type | Button Placket | |
| Standards/Approvals | OEKO TEX STANDARD 100, EN 13758-2 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material Cotton | ||
Sleeve Type Short | ||
Series 7010 | ||
Closure Type Button Placket | ||
Standards/Approvals OEKO TEX STANDARD 100, EN 13758-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The NITRAS SAFETY Short sleeve polo shirt is MADE from soft, fine mesh material with a weight of 200 g/sqm, ensuring high wearing comfort. It is crafted from combed, pre shrunk cotton and enzyme washed for a smooth finish. The extended back adds extra comfort, while the knitted collar and cuffs, along with a three button placket featuring buttons in the same color, enhance its classic style.
Durable double stitched seams on hem
Very soft and light weight
Breathable
UV protection
Related links
- NITRAS SAFETY 7010 Black 100% Cotton Polo Shirt
- NITRAS SAFETY 7010 Black Cotton Polo Shirt L
- NITRAS SAFETY 7010 Black Cotton Polo Shirt M
- NITRAS SAFETY 7010 Black Cotton Polo Shirt XL
- NITRAS SAFETY Black Cotton Short Sleeve T-Shirt 6XL
- NITRAS SAFETY 7020 Black Soft Jacket, 6XL 1 EA
- Uneek UC114 Black 100% Cotton Polo Shirt 2XL
- Uneek Black 100% Cotton Polo Shirt 2XL
