Mascot Workwear 50569-961 Anthracite Cotton, Polyester Polo Shirt 4XL

Subtotal (1 unit)*

$107.14

(exc. GST)

$117.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.14

*price indicative

RS Stock No.:
120-568
Mfr. Part No.:
50569-961-18094XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Polo Shirt

Size

4XL

Colour

Anthracite

Material

Cotton, Polyester

Sleeve Type

Short

Gender

Unisex

Series

50569-961

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
BD
The MASCOT Polo shirt provides ample space for company logo placement and features a modern, close fit that allows for great freedom of movement. It includes extra padding over the neck seam to prevent irritation.

Two toned

Modern fit

Strong quality

Ribbed collar

Buttoned placket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy