Mascot Workwear 50569-961 Anthracite Polyester, Cotton Polo Shirt 2XL
- RS Stock No.:
- 120-566
- Mfr. Part No.:
- 50569-961-18092XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$87.70
(exc. GST)
$96.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.70 |
*price indicative
- RS Stock No.:
- 120-566
- Mfr. Part No.:
- 50569-961-18092XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Polo Shirt | |
| Size | 2XL | |
| Colour | Anthracite | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | 50569-961 | |
| Gender | Unisex | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Polo Shirt | ||
Size 2XL | ||
Colour Anthracite | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series 50569-961 | ||
Gender Unisex | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The MASCOT Polo shirt provides ample space for company logo placement and features a modern, close fit that allows for great freedom of movement. It includes extra padding over the neck seam to prevent irritation.
Two toned
Modern fit
Strong quality
Ribbed collar
Buttoned placket
Related links
- Mascot Workwear 50569-961 Anthracite 40% Polyester, 60% Cotton Polo Shirt XL
- Mascot Workwear 50569-961 Anthracite 40% Polyester, 60% Cotton Polo Shirt M
- Mascot Workwear 50569-961 Anthracite 40% Polyester, 60% Cotton Polo Shirt 3XL
- Mascot Workwear 50569-961 Anthracite 40% Polyester, 60% Cotton Polo Shirt S
- Mascot Workwear 50569-961 Anthracite 60% Cotton, 40% Polyester Polo Shirt XS
- Mascot Workwear 50569-961 Anthracite 60% Cotton, 40% Polyester Polo Shirt L
- Mascot Workwear 50569-961 Anthracite 60% Cotton, 40% Polyester Polo Shirt 4XL
- Mascot Workwear 18393-961 Anthracite 40% Polyester, 60% Cotton Polo Shirt 2XL
