Uneek UC127 Black Polyester Polo Shirt 4XL
- RS Stock No.:
- 106-349
- Mfr. Part No.:
- UC127BLK-4XL
- Brand:
- Uneek
Subtotal (1 bag of 1 unit)*
$19.07
(exc. GST)
$20.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | $19.07 |
*price indicative
- RS Stock No.:
- 106-349
- Mfr. Part No.:
- UC127BLK-4XL
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | 4XL | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Type | Short | |
| Series | UC127 | |
| Gender | Men | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size 4XL | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material Polyester | ||
Sleeve Type Short | ||
Series UC127 | ||
Gender Men | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek polo shirt is 100% polyester pique breathable fabric with wickin and 3 self coloured button placket.
Knitted collar
Taped neck
Hemmed sleeve and bottom
Related links
- Uneek UC127 Black 100% Polyester Polo Shirt M
- Uneek UC127 Black 100% Polyester Polo Shirt S
- Uneek UC127 Black 100% Polyester Polo Shirt 3XL
- Uneek UC127 Black 100% Polyester Polo Shirt XL
- Uneek UC127 Black 100% Polyester Polo Shirt XS
- Uneek UC127 Black 100% Polyester Polo Shirt 2XL
- Uneek Navy 50% Cotton, 50% Polyester Polo Shirt 4XL
- Uneek Charcoal 50% Cotton, 50% Polyester Polo Shirt 4XL
