Uneek UC127 Black 100% Polyester Polo Shirt M

Subtotal (1 bag of 1 unit)*

$16.86

(exc. GST)

$18.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +$16.86

*price indicative

RS Stock No.:
106-352
Mfr. Part No.:
UC127BLK-M
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Polo Shirt

Size

M

Colour

Black

Material

100% Polyester

Sleeve Type

Short

Gender

Men

Series

UC127

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek polo shirt is 100% polyester pique breathable fabric with wickin and 3 self coloured button placket.

Knitted collar

Taped neck

Hemmed sleeve and bottom

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy