Leatherman 18 Wave Plus, Multitool Knife 158.75mm, 4 in Closed Length, 241 g

Subtotal (1 unit)*

$275.83

(exc. GST)

$303.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.83

*price indicative

RS Stock No.:
274-1240
Mfr. Part No.:
YL832525
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Knife Type

Multitool

Product Type

Multitool

Handle Material

Stainless Steel

Closed Length

4in

Overall Length

158.75mm

Series

Wave Plus

Weight

241g

Number of Tools

18

Tool Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
US
The Leatherman Wave Plus multitool is made up of 100 percent of stainless steel body, quick one-hand opening blades, comfortable handles and 18 essential tools. The new Wave Plus includes replaceable Wire Cutters and a redesigned nylon sheath.

Primary blade length 7.37 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy