Leatherman 17 REBAR, Multitool Knife 158.75mm, 4 in Closed Length, 189.94 g

Subtotal (1 unit)*

$190.81

(exc. GST)

$209.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.81

*price indicative

RS Stock No.:
274-1218
Mfr. Part No.:
YL831557
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Product Type

Multitool

Knife Type

Multitool

Handle Material

Stainless Steel

Closed Length

4in

Overall Length

158.75mm

Series

REBAR

Weight

189.94g

Tool Material

Stainless Steel

Number of Tools

17

Standards/Approvals

No

COO (Country of Origin):
US
The Leatherman Rebar multitool, contains pliers have been optimized for strength and feature replaceable wire or hard wire cutter. It has included 18 tool and blades.

Slimmer size

Stainless steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy