Leatherman 19 Signal, Multitool Knife 171.45mm, 4.5 in Closed Length, 212.6 g

Subtotal (1 unit)*

$313.50

(exc. GST)

$344.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.50

*price indicative

RS Stock No.:
274-1226
Mfr. Part No.:
YL832265
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Product Type

Multitool

Knife Type

Multitool

Handle Material

Stainless Steel

Closed Length

4.5in

Overall Length

171.45mm

Series

Signal

Weight

212.6g

Tool Material

Stainless Steel

Number of Tools

19

Standards/Approvals

No

COO (Country of Origin):
US
The Leatherman Signal combines 19 useful tools into a compact, 4.5 inch size. This multitool readies you for the unexpected with its fire-starting ferro rod, 420HC combo blade, and emergency whistle.

Stainless steel material

Customizable bit driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy