Leatherman 19 Signal, Multitool Knife 171.45mm, 4.5 in Closed Length, 212.6 g
- RS Stock No.:
- 274-1225
- Mfr. Part No.:
- YL832264
- Brand:
- Leatherman
Subtotal (1 unit)*
$313.50
(exc. GST)
$344.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.50 |
*price indicative
- RS Stock No.:
- 274-1225
- Mfr. Part No.:
- YL832264
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Knife Type | Multitool | |
| Product Type | Multitool | |
| Handle Material | Stainless Steel | |
| Closed Length | 4.5in | |
| Overall Length | 171.45mm | |
| Series | Signal | |
| Weight | 212.6g | |
| Number of Tools | 19 | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Knife Type Multitool | ||
Product Type Multitool | ||
Handle Material Stainless Steel | ||
Closed Length 4.5in | ||
Overall Length 171.45mm | ||
Series Signal | ||
Weight 212.6g | ||
Number of Tools 19 | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman Signal combines 19 useful tools into a compact, 4.5 inch size. This multitool readies you for the unexpected with its fire-starting ferro rod, 420HC combo blade, and emergency whistle.
Stainless steel material
Customizable bit driver
Related links
- Leatherman 19 Signal 4.5 in Closed Length, 212.6 g
- Leatherman 19 Signal 4.5in 212.6 g
- Leatherman 19 Super Tool 300 4.5 in Closed Length, 272.2 g
- Leatherman 19 Charge Plus 4 in Closed Length, 235 g
- Leatherman 19 Surge 115 mm Closed Length, 335 g
- Leatherman 19 Charge Plus TTi 4 in Closed Length, 252 g
- Leatherman 21 Surge 4.5 in Closed Length, 354 g
- Leatherman 21 115 mm Closed Length, 335 g
