Leatherman 21 Surge, Multitool Knife 177.8mm, 4.5 in Closed Length, 354 g
- RS Stock No.:
- 274-1206
- Mfr. Part No.:
- YL830165
- Brand:
- Leatherman
Subtotal (1 unit)*
$484.50
(exc. GST)
$532.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $484.50 |
*price indicative
- RS Stock No.:
- 274-1206
- Mfr. Part No.:
- YL830165
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Knife Type | Multitool | |
| Product Type | Multitool | |
| Handle Material | Stainless Steel | |
| Closed Length | 4.5in | |
| Overall Length | 177.8mm | |
| Series | Surge | |
| Weight | 354g | |
| Tool Material | Stainless Steel | |
| Number of Tools | 21 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Knife Type Multitool | ||
Product Type Multitool | ||
Handle Material Stainless Steel | ||
Closed Length 4.5in | ||
Overall Length 177.8mm | ||
Series Surge | ||
Weight 354g | ||
Tool Material Stainless Steel | ||
Number of Tools 21 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman Surge multitool is made up of 100 percent stainless steel material and that has leather sheath. It has large bit driver, wire stripper, screwdriver and 20 essential tool.
Primary blade length 11.5 cm
Related links
- Leatherman 21 Surge 4.5 in Closed Length, 354 g
- Leatherman 19 Super Tool 300 4.5 in Closed Length, 272.2 g
- Stanley 14 14in1 128 mm Closed Length, 354 g
- Leatherman 19 Surge 115 mm Closed Length, 335 g
- Leatherman 21 115 mm Closed Length, 335 g
- Leatherman 19 Leatherman Super Tool 300 115 mm Closed Length, 272.15 g
- Leatherman Wave+ 100 mm Closed Length, 241 g
- Leatherman Charge+ TTI 102 mm Closed Length, 252 g
