Leatherman 19 Super Tool 300, Multitool Knife 177.8mm, 4.5 in Closed Length, 272.2 g

Subtotal (1 unit)*

$256.50

(exc. GST)

$282.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.50

*price indicative

RS Stock No.:
274-1212
Mfr. Part No.:
YL831151
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Knife Type

Multitool

Product Type

Multitool

Handle Material

Stainless Steel

Closed Length

4.5in

Overall Length

177.8mm

Series

Super Tool 300

Weight

272.2g

Tool Material

Stainless Steel

Number of Tools

19

Standards/Approvals

No

COO (Country of Origin):
US
The Leatherman Super Tool 300 is the multi tool for the working man. Larger pliers are the strongest we've ever produced and the sloped top handle design means you can manoeuvre them further into tight spaces.

Comfortable grip handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy