Leatherman 19 Super Tool 300, Multitool Knife 177.8mm, 4.5 in Closed Length, 272.2 g

Subtotal (1 unit)*

$288.40

(exc. GST)

$317.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$288.40

*price indicative

RS Stock No.:
274-1211
Mfr. Part No.:
YL831148
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Product Type

Multitool

Knife Type

Multitool

Handle Material

Stainless Steel

Closed Length

4.5in

Overall Length

177.8mm

Series

Super Tool 300

Weight

272.2g

Number of Tools

19

Tool Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
US
The Leatherman super tool 300 is the multitool for the working man. Larger pliers are the strongest we've ever produced and the sloped-top handle design means you can manoeuvre them further into tight spaces.

Extra long blades

Comfortable handle

Each
$256.50
Each
$297.96
Each
$484.50
Each
$425.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy