Festo VAVC Seal Cartridge, 8174147
- RS Stock No.:
- 343-532
- Mfr. Part No.:
- VAVC-Q2-M22U-50-E
- Brand:
- Festo
Subtotal (1 unit)*
$712.04
(exc. GST)
$783.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $712.04 |
*price indicative
- RS Stock No.:
- 343-532
- Mfr. Part No.:
- VAVC-Q2-M22U-50-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Cartridge | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Product Type | Seal | |
| Model Number | 8174147 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Cartridge | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Product Type Seal | ||
Model Number 8174147 | ||
- COO (Country of Origin):
- DE
Festo VAVC Series Seal, Seal Cartridge Type, RoHS Compliant - VAVC-Q2-M22U-50-E, Numeric Part Number: 8174147
This seal serves as a cartridge-style sealing component designed for use in industrial actuator and hydraulic systems. Manufactured by a recognised automation supplier, it is intended to provide a replaceable sealing element for machine assemblies where compact, cartridge-format Seals are required. The product aligns with relevant industry standards to meet typical installation and environmental constraints in automation and mechanical environments.
Features and Benefits:
• Meets RoHS requirements for restricted substances compliance
• Conforms to VDMA24364-B2-L for design and testing consistency
• Cartridge format simplifies replacement and reduces downtime
• Compact M22 Interface supports space-constrained installations
• Suitable for hydraulic and pneumatic sealing roles in actuators
• Conforms to VDMA24364-B2-L for design and testing consistency
• Cartridge format simplifies replacement and reduces downtime
• Compact M22 Interface supports space-constrained installations
• Suitable for hydraulic and pneumatic sealing roles in actuators
Applications
• Suitable for maintenance of pneumatic actuators in factory automation
• Ideal for replacement in hydraulic actuator modules
• Used with control valves requiring cartridge-style Seals
• Can be used for retrofitting Seals in electrical actuator assemblies
• Ideal for replacement in hydraulic actuator modules
• Used with control valves requiring cartridge-style Seals
• Can be used for retrofitting Seals in electrical actuator assemblies
What environmental compliance does it satisfy?
It conforms to RoHS restrictions, limiting specific hazardous substances in the component materials.
How does the design support maintenance processes?
The cartridge arrangement allows quick extraction and insertion, reducing machine downtime during seal replacement.
Which industry specification governs its testing and geometry?
It adheres to the VDMA24364-B2-L specification, which covers dimensions and performance testing for this seal category.
Is the Interface compatible with Compact actuator ports?
The product employs an M22-sized Interface suitable for installations with limited space and standard M22 ports.
Related links
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-15-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-25-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-6-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-E
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-15-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-6-S1
- Festo VAVC, 3019148 VZQA Series Pinch Valves
