Festo VAVC Seal Cartridge, 8119890
- RS Stock No.:
- 343-531
- Mfr. Part No.:
- VAVC-Q2-M22C-6-S1
- Brand:
- Festo
Subtotal (1 unit)*
$203.31
(exc. GST)
$223.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.31 |
*price indicative
- RS Stock No.:
- 343-531
- Mfr. Part No.:
- VAVC-Q2-M22C-6-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Cartridge | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Seal | |
| Model Number | 8119890 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Cartridge | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Seal | ||
Model Number 8119890 | ||
- COO (Country of Origin):
- DE
Festo VAVC Series Seal, Seal Cartridge, RoHS Compliant - VAVC-Q2-M22C-6-S1, Numeric Part Number: 8119890
This seal is designed as a replaceable cartridge for pneumatic and rotary applications, providing a Compact sealing solution within industrial automation and mechanical systems. Manufactured by Festo, it integrates into assemblies where controlled pressure retention and media separation are required. The component conforms to recognised environmental and industrial standards, making it suitable for use in regulated manufacturing environments.
Features and Benefits:
• RoHS conformity reduces hazardous substance risk in assemblies
• Complies with VDMA24364 zone III for washdown suitability
• Cartridge format allows Rapid field replacement and reduced downtime
• Engineered for integration with M22C series interfaces in systems
• Suitable for pneumatic duty with reliable sealing under pressure
• Complies with VDMA24364 zone III for washdown suitability
• Cartridge format allows Rapid field replacement and reduced downtime
• Engineered for integration with M22C series interfaces in systems
• Suitable for pneumatic duty with reliable sealing under pressure
Applications
• Suitable for automation systems requiring serviceable Seals
• Ideal for electrical enclosures needing environmental protection
• Used with pneumatic actuators in factory equipment
• Can be used for maintenance of M22C series control panels
• Used for retrofitting Seals in mechanical assemblies
• Ideal for electrical enclosures needing environmental protection
• Used with pneumatic actuators in factory equipment
• Can be used for maintenance of M22C series control panels
• Used for retrofitting Seals in mechanical assemblies
What is the environmental suitability of this cartridge?
It meets restrictions on hazardous materials, aligning with RoHS requirements for use in regulated manufacturing and electronics production.
How does its approval affect sanitary or washdown areas?
The VDMA24364 zone III classification indicates the design tolerates conditions typical of wet industrial zones where regular cleaning occurs.
Is this cartridge intended for user replacement?
Yes, the cartridge configuration is intended to be swapped out to restore sealing performance without replacing larger assemblies.
What industries typically specify this component?
It is specified across automation, electrical and mechanical sectors where modular, standards-compliant sealing solutions are required.
Related links
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-15-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-E
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-6-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-25-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-15-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-50-E
- Festo VAVC Utilised In Food Processing Equipment For
