Festo VAVC Seal Cartridge, 8117430
- RS Stock No.:
- 343-529
- Mfr. Part No.:
- VAVC-Q2-M22C-15-S1
- Brand:
- Festo
Subtotal (1 unit)*
$240.32
(exc. GST)
$264.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.32 |
*price indicative
- RS Stock No.:
- 343-529
- Mfr. Part No.:
- VAVC-Q2-M22C-15-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Cartridge | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Seal | |
| Model Number | 8117430 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Cartridge | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Seal | ||
Model Number 8117430 | ||
- COO (Country of Origin):
- DE
Festo VAVC Series Seal, RoHS Compliant - VAVC-Q2-M22C-15-S1, Numeric Part Number: 8117430
This seal provides a cartridge-style sealing solution designed for rotary shaft applications in industrial environments. Manufactured by Festo, it is intended to serve as a replacement component within mechanical systems where a Compact shaft-seal cartridge is required. The product conforms to recognised environmental and industry standards to suit professional automation and mechanical contexts.
Features and Benefits:
• Meets RoHS requirements for reduced hazardous substances
• Complies with VDMA24364 zone III for defined sealing zones
• Cartridge format simplifies installation and replacement
• Designed for rotary shaft sealing tasks in machinery
• Manufactured by a specialist supplier of industrial components
• Complies with VDMA24364 zone III for defined sealing zones
• Cartridge format simplifies installation and replacement
• Designed for rotary shaft sealing tasks in machinery
• Manufactured by a specialist supplier of industrial components
Applications
• Suitable for automation equipment requiring shaft sealing
• Ideal for electrical drive assemblies with rotary shafts
• Used for maintenance of mechanical systems needing cartridge Seals
• Can be used for electronics enclosures requiring compliant Seals
• Ideal for electrical drive assemblies with rotary shafts
• Used for maintenance of mechanical systems needing cartridge Seals
• Can be used for electronics enclosures requiring compliant Seals
What material or construction details specify compatibility with fluids?
Material composition and fluid compatibility are determined by the sealed cartridge design standards applied during manufacture and by adherence to VDMA24364 zone III requirements.
How does the product support routine maintenance operations?
The cartridge-style configuration enables straightforward swapping during service intervals, reducing downtime for shaft-seal replacement tasks.
Is this part appropriate for installations with hazardous substance restrictions?
Yes, it has been produced to satisfy RoHS criteria that limit the use of certain hazardous materials.
Which attribute ensures suitability for industrial sealing zones?
Compliance with VDMA24364 zone III identifies its applicability for sealing scenarios defined under that specification.
Related links
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-6-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-E
- Festo VAVC Seal Cartridge, VAVC-Q2-M22C-25-S1
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-50-E
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-15-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-25-E-EXA
- Festo VAVC Seal Cartridge, VAVC-Q2-M22U-6-E-EXA
- Festo VAVC, 3418619 VZQA Series Pinch Valves
