Festo 40 mm Flat PUR Suction Cup ESV-40-GT
- RS Stock No.:
- 203-8103
- Mfr. Part No.:
- ESV-40-GT
- Brand:
- Festo
Subtotal (1 unit)*
$47.84
(exc. GST)
$52.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.84 |
*price indicative
- RS Stock No.:
- 203-8103
- Mfr. Part No.:
- ESV-40-GT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | PUR | |
| Series | ESV | |
| Holding Force | 64N | |
| Standards/Approvals | RoHS | |
| Model Number | 526001 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material PUR | ||
Series ESV | ||
Holding Force 64N | ||
Standards/Approvals RoHS | ||
Model Number 526001 | ||
- COO (Country of Origin):
- DE
The Festo's push-in connector has high flow rate which assembled in any position. Its nominal size is 12.15mm using push/pull principle of structure.
Container size 1
Ambient temperature -25 to 70 °C
Related links
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-SU
- Festo 40 mm Flat Silicone Suction Cup ESV-40-SS
- Festo 40 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-SN
- Festo 40 mm Flat Silicone Suction Cup ESV-40-ES
- Festo 40 mm Flat Fluororubber Suction Cup ESV-40-SF
- Festo 40 mm Flat BR Suction Cup ESV-40-SNA
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-GT
- Festo 50 mm Flat Polyurethane Suction Cup ESV-50-GT
