SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZPT08BS-A6
- RS Stock No.:
- 252-8240
- Mfr. Part No.:
- ZPT08BS-A6
- Brand:
- SMC
Subtotal (1 unit)*
$25.85
(exc. GST)
$28.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.85 |
*price indicative
- RS Stock No.:
- 252-8240
- Mfr. Part No.:
- ZPT08BS-A6
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 8mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| Holding Force | 1.2N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 8mm | ||
Product Type Vacuum Pad | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
Holding Force 1.2N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
THE SMC VACUUM PAD has vertical vacuum entry. This vacuum pad is available with male as well as female threads.
Durometer HS 40°
Operating Pressure range –30 to 200°C
Related links
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZPT08BS-A5 M5 x 0.8
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08US-A6
- SMC 8 mm Bellow Silicon Rubber Suction Cup ZP08BS
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10UTS-A6
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16UTS-A6
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13UTS-A6
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08BGS-A5
- SMC 16 mm Deep Silicon Rubber Vacuum Pad ZP16DS
