SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08BGS-A5

Subtotal (1 unit)*

$27.43

(exc. GST)

$30.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.43

*price indicative

RS Stock No.:
232-8600
Mfr. Part No.:
ZPT08BGS-A5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

8mm

Pad Type

Flat

Pad Material

Silicon Rubber

Series

ZPT

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC ZPT series vacuum pad has 8mm diameter. It has male thread M5X0.8.

Shapes bellows type

Material conductive silicone rubber

Options male and female thread vertical vacuum inlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy