SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08US-A6

Subtotal (1 unit)*

$17.20

(exc. GST)

$18.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.20

*price indicative

RS Stock No.:
252-8239
Mfr. Part No.:
ZPT08US-A6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

8mm

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Silicon Rubber

Series

ZPT

Holding Force

1.2N

Vacuum Entry Direction

Vertical

Standards/Approvals

No

COO (Country of Origin):
JP
THE SMC VACUUM PAD has vertical vacuum entry. This vacuum pad is available with male as well as female threads.

Durometer HS 40°

Operating Pressure range –30 to 200°C

  • RS Stock No. 2328598
  • Mfr. Part No. ZP2-B06EUS
Each
$8.90
  • RS Stock No. 2528240
  • Mfr. Part No. ZPT08BS-A6
Each
$25.85
  • RS Stock No. 2808179
  • Mfr. Part No. ZP16CS
1 Box of 10
$98.48
  • RS Stock No. 2337496
  • Mfr. Part No. ZP2-B10MTS
Each
$10.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy