SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UTN-A6
- RS Stock No.:
- 252-8245
- Mfr. Part No.:
- ZPT16UTN-A6
- Brand:
- SMC
Subtotal (1 unit)*
$20.52
(exc. GST)
$22.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.52 |
*price indicative
- RS Stock No.:
- 252-8245
- Mfr. Part No.:
- ZPT16UTN-A6
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 16mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZPT | |
| Holding Force | 1.2N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 16mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZPT | ||
Holding Force 1.2N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
THE SMC VACUUM PAD has vertical vacuum entry. This vacuum pad is available with male as well as female threads.
Durometer HS 50°
Operating Pressure range 0 to 120 °C
Related links
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UN-A5 M5 x 0.8
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UN-B5 M5
- SMC 13 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT13UTN-A6
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT08UN-A6
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10UTN-A6
- Festo 16 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-16X55-SV-N-G14F G 1/4
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP20UN
- SMC 2 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT02UNK6-06-A8