Norgren 40 mm Flat Nitrile Rubber (NBR) Suction Cup M/58308/01 G1/8
- RS Stock No.:
- 212-9263
- Mfr. Part No.:
- M/58308/01
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.92
(exc. GST)
$76.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.92 |
| 10 + | $67.15 |
*price indicative
- RS Stock No.:
- 212-9263
- Mfr. Part No.:
- M/58308/01
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Size | G1/8 | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum | |
| Series | M/58300 | |
| Holding Force | 86N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Size G1/8 | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum | ||
Series M/58300 | ||
Holding Force 86N | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The IMI Norgren M/58000 series flat suction cup is ideal where minimal movement is required for pliable materials. It has flexible connector for a vertical offset motion with level compensator.
Port size = G1/8
Operating temperature = -10°C and 70 °C
Diameter = 40 mm
Material - elastomers = nitrile rubber
Related links
- Norgren 80 mm Flat Nitrile Rubber (NBR) Suction Cup M/58310/01
- Norgren 120 mm Flat Nitrile Rubber (NBR) Suction Cup M/58311/01
- Norgren 30 mm Flat Nitrile Rubber (NBR) Suction Cup M/58407/01
- Norgren 50 mm Flat Nitrile Rubber (NBR) Suction Cup M/58309/01
- Norgren 15 mm Flat Nitrile Rubber (NBR) Suction Cup M/58404/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58303/01 M5
- Norgren 6 mm Flat Nitrile Rubber (NBR) Suction Cup M/58301/01 M5
- Norgren 20 mm Flat Nitrile Rubber (NBR) Suction Cup M/58405/01 1/8 in G A
