Festo 50 mm Flat Silicone Suction Cup ESS-50-SNA M6
- RS Stock No.:
- 203-8453
- Mfr. Part No.:
- ESS-50-SNA
- Brand:
- Festo
Subtotal (1 unit)*
$69.40
(exc. GST)
$76.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.40 |
*price indicative
- RS Stock No.:
- 203-8453
- Mfr. Part No.:
- ESS-50-SNA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESS | |
| Holding Force | 105.8N | |
| Vacuum Entry Direction | Via Vacuum Port | |
| Standards/Approvals | RoHS | |
| Model Number | 189313 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESS | ||
Holding Force 105.8N | ||
Vacuum Entry Direction Via Vacuum Port | ||
Standards/Approvals RoHS | ||
Model Number 189313 | ||
- COO (Country of Origin):
- JP
The Festo ESV-20-SU vacuum suction cup is easily replaceable. The round flat shape suction cup has 20 mm diameter.
Suction cup volume = 0.318 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SS M6
- Festo 50 mm Flat Polyurethane Suction Cup ESS-50-SU M6
- Festo 50 mm Flat Fluorelastomer Suction Cup ESS-50-SF M6
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-50-SN M6
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-CS M6
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-BS M6
- Festo 50 mm Silicone Suction Cup ESS-50-ES M6
- Festo 40 mm Flat Silicone Suction Cup ESS-40-SS M6
