Festo 50 mm Bellow Silicone Suction Cup ESS-50-CS M6
- RS Stock No.:
- 203-8449
- Mfr. Part No.:
- ESS-50-CS
- Brand:
- Festo
Subtotal (1 unit)*
$98.34
(exc. GST)
$108.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.34 |
*price indicative
- RS Stock No.:
- 203-8449
- Mfr. Part No.:
- ESS-50-CS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 50mm | |
| Connection Size | M6 | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 63.4N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189407 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 50mm | ||
Connection Size M6 | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 63.4N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189407 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 50mm Pad Diameter, 63.4N Holding Force - ESS-50-CS, Numeric Part Number: 189407
This suction cup is a pneumatic pick-and-place pad designed for automated handling and vacuum gripping in industrial environments. It is intended to form a vacuum seal on flat or lightly contoured surfaces and integrates with vacuum supply lines via a male thread connection positioned on the TOP of the cup. Materials and construction suit routine use in automation, electronics and mechanical assembly processes.
Features and Benefits:
• M6 threaded connection enables Compact vacuum line attachment • Silicone pad material offers good surface conformity and grip • Bellow pad geometry provides flexibility for uneven surfaces • Holding force 63.4N delivers consistent load retention • Vacuum entry on TOP simplifies actuator mounting and hose routing
Applications
• Suitable for pick-and-place of components in electronics assembly • Ideal for part transfer on automated mechanical production lines • Used with robotic end-effectors for surface-sensitive handling • Can be used for temporary fixation during inspection processes
How is the vacuum supplied to the cup?
The vacuum is delivered through a top-positioned vacuum port using an M6 threaded connection, allowing direct attachment of standard fittings.
Which materials will the pad adhere to most effectively?
The silicone bellow pad adapts to smooth and slightly textured materials, improving contact on delicate or finished surfaces.
What operational advantage does the bellow design provide?
The bellows compress to accommodate height variation and angular misalignment, reducing Air leaks during dynamic transfer.
Are there environmental compliance considerations for use in production?
The component conforms to RoHS requirements, aligning with regulations for restricted substances in manufacturing materials.
Related links
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-BS M6
- Festo 30 mm Bellow Silicone Suction Cup ESS-30-CS M6
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-CS M6
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 50 mm Bellow Silicone Suction Cup ESV-50-CS
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-CN M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-G1/4 G 1/4
