Festo 50 mm Flat Fluorelastomer Suction Cup ESS-50-SF M6
- RS Stock No.:
- 203-8277
- Mfr. Part No.:
- ESS-50-SF
- Brand:
- Festo
Subtotal (1 unit)*
$158.65
(exc. GST)
$174.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.65 |
*price indicative
- RS Stock No.:
- 203-8277
- Mfr. Part No.:
- ESS-50-SF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Diameter | 50mm | |
| Pad Type | Flat | |
| Pad Material | Fluorelastomer | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 105.8N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189312 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Diameter 50mm | ||
Pad Type Flat | ||
Pad Material Fluorelastomer | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 105.8N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189312 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder with increase height compensator, vacuum connection at side and compensator secured by two hexagonal nuts. The QS push-in connector vaccum port for suction cup mounting diameter 3mm.
Voulme = 0.474Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 3
Related links
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SNA M6
- Festo 50 mm Flat Silicone Suction Cup ESS-50-SS M6
- Festo 50 mm Flat Polyurethane Suction Cup ESS-50-SU M6
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-50-SN M6
- Festo 60 mm Flat Fluorelastomer Suction Cup ESV-60-SF
- Festo 50 mm Polyurethane Suction Cup ESS-50-GT-M6 M6
- Festo 50 mm Bellow Polyurethane Suction Cup ESS-50-BT-M6 M6
- Festo 50 mm Polyurethane Suction Cup ESS-50-EU M6
