Festo 30 mm Round Silicone Suction Cup ESV-30-ES

Subtotal (1 unit)*

$25.96

(exc. GST)

$28.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.96

*price indicative

RS Stock No.:
203-8333
Mfr. Part No.:
ESV-30-ES
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

30mm

Product Type

Suction Cup

Pad Type

Round

Pad Material

Silicone

Connection Type

Top

Series

ESV

Holding Force

37.2N

Standards/Approvals

RoHS

Model Number

191029

COO (Country of Origin):
JP
The Festo suction cup ESS-2-SF wearing part are easily replaceable. It has minimum workpiece radius 10 mm and nominal size 0.6 mm.

Suction cup diameter = 2 mm

Suction cup volume = 0.002 cm3

Ejector pulse suitability = less than 4 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy