Festo 50 mm Flat Silicone Suction Cup ESV-50-SS

Subtotal (1 unit)*

$38.80

(exc. GST)

$42.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.80

*price indicative

RS Stock No.:
203-8109
Mfr. Part No.:
ESV-50-SS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

50mm

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Silicone

Connection Type

Top

Series

ESV

Holding Force

105N

Standards/Approvals

RoHS

Model Number

190996

COO (Country of Origin):
JP
The Festo's push-in fitting used for high flow rate which nominal size is 10mm and assembled in any position. It used sealing ring type of screw.

Ambient temperature -25 to 70 °C

Container size 1

Product weight 14 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy