Festo 20 mm Flat Silicone Suction Cup ESV-20-SS
- RS Stock No.:
- 203-8395
- Mfr. Part No.:
- ESV-20-SS
- Brand:
- Festo
Subtotal (1 unit)*
$20.68
(exc. GST)
$22.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.68 |
*price indicative
- RS Stock No.:
- 203-8395
- Mfr. Part No.:
- ESV-20-SS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 16.3N | |
| Standards/Approvals | RoHS | |
| Model Number | 190981 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 16.3N | ||
Standards/Approvals RoHS | ||
Model Number 190981 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-50-SN easily interchangeable. It has minimum workpiece radius 330 mm and nominal size 3 mm.
Suction cup diameter = 50 mm
Suction cup volume = 2.387 cm3
Position of connection = on top
Related links
- Festo 20 mm Flat BR Pneumatic Suction Cup ESV-20-SNA
- Festo 20 mm Flat Polyurethane Suction Cup ESV-20-SU
- Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-20-SN
- Festo 60 mm Flat Silicone Suction Cup ESV-60-SS
- Festo 20 mm Round Silicone Suction Cup ESV-20-BS
- Festo 50 mm Flat Silicone Suction Cup ESV-50-SS
- Festo 20 mm Bellow Silicone Suction Cup ESV-20-CS
- Festo 20 mm Round Silicone Suction Cup ESV-20-ES
