Festo 60 mm Flat Silicone Suction Cup ESV-60-ES
- RS Stock No.:
- 203-8106
- Mfr. Part No.:
- ESV-60-ES
- Brand:
- Festo
Subtotal (1 unit)*
$65.47
(exc. GST)
$72.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.47 |
*price indicative
- RS Stock No.:
- 203-8106
- Mfr. Part No.:
- ESV-60-ES
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 60mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 162.5N | |
| Standards/Approvals | RoHS | |
| Model Number | 191041 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 60mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 162.5N | ||
Standards/Approvals RoHS | ||
Model Number 191041 | ||
- COO (Country of Origin):
- JP
The Festo's push-in fitting used for high flow rate which nominal size is 8.65mm and assembled in any position. It used sealing ring type of screw with POM housing material..
Ambient temperature -25 to 70 °C
Container size 1
Product weight 8 g
Related links
- Festo 60 mm Flat Silicone Suction Cup ESV-60-SS
- Festo 60 mm Flat Silicone Suction Cup ESS-60-SS M10
- Festo 40 mm Flat Silicone Suction Cup ESV-40-ES
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-SU
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-EU
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-GT
- Festo 60 mm Flat Fluorelastomer Suction Cup ESV-60-SF
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-60-SN
