Festo 50 mm Round PUR Suction Cup ESS-50-BU M6

Subtotal (1 unit)*

$67.12

(exc. GST)

$73.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.12

*price indicative

RS Stock No.:
202-2736
Mfr. Part No.:
ESS-50-BU
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Connection Size

M6

Pad Diameter

50mm

Pad Type

Round

Pad Material

PUR

Connection Type

M6

Series

ESS

Holding Force

72.6N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

189391

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 50mm Pad Diameter, 72.6N Holding Force - ESS-50-BU, Numeric Part Number: 189391


This suction cup provides a Compact vacuum-gripping solution for industrial automation tasks. Designed for attachment to pneumatic handling systems, it employs a circular polyurethane pad to engage flat or slightly curved surfaces. The device connects via a threaded M6 Interface with vacuum entry on the top, enabling integration with top-mounted vacuum lines.

Features and Benefits:


• Polyurethane pad offers wear resistance and surface conformity
• Round pad shape ensures uniform pickup force distribution
• Holding capability rated at 72.6N for secure part transfer
• M6 threaded connection simplifies mechanical integration
• RoHS compliance supports use in restricted-material environments

Applications


• Suitable for pick-and-place operations in electronics assembly
• Ideal for handling delicate components on production lines
• Used with robotic end-effectors for mechanical part transfer
• Can be used for gripping small sheet metal on conveyor systems
• Suitable for vacuum gripper tooling in automated test fixtures

What material properties affect grip on sensitive components?


The pad is MADE from polyurethane, which balances softness and abrasion resistance to conform to delicate surfaces while resisting wear during repeated cycles.

How is the vacuum supplied to the pad during operation?


Vacuum is introduced through a top-entry port, allowing a vertical hose or manifold to feed the cup without routing beneath the pad.

What connection method is used to mount the suction cup to tooling?


The component uses an M6 threaded connection for direct attachment to fittings or adaptor plates compatible with standard M6 threads.

How does the pad geometry influence handling stability?


Its circular profile distributes the applied vacuum evenly across the contact area, reducing tilting and improving stability during lateral movement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy