SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
- RS Stock No.:
- 398-765
- Mfr. Part No.:
- ZP2-B20MBS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$176.20
(exc. GST)
$193.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $176.20 | $17.62 |
*price indicative
- RS Stock No.:
- 398-765
- Mfr. Part No.:
- ZP2-B20MBS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC sandblasting type suction cup, model ZP2 MB, comes in sizes ranging from diameter 4 mm to 20 mm. It features a bellows shape and is made from materials such as NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.
Options are Threading and tapping, Vertical vacuum connection
Great flexibility
- RS Stock No. 0398715
- Mfr. Part No. ZPT20BS-B01
Each
$37.49
- RS Stock No. 0398683
- Mfr. Part No. ZP2-B02MUS
1 Bag of 10
$69.99
- RS Stock No. 0398775
- Mfr. Part No. ZP-TB20MBS-H5
Each
$29.52
- RS Stock No. 0398700
- Mfr. Part No. ZP2-B15JS
Each
$20.36
Related links
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB20MBS-H5
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-B01
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-A6
- SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10JS
- SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-B06MBS
- SMC 4 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB04MBS-A3
- SMC 9 mm Bellow Silicone Pneumatic Suction Cup ZP2-09JS-X19












