SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-A6
- RS Stock No.:
- 398-713
- Mfr. Part No.:
- ZPT20BS-A6
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 398-713
- Mfr. Part No.:
- ZPT20BS-A6
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-B01
- SMC 20 mm Bellow Silicone Suction Cup ZPT20BS-B5
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-TB20MBS-H5
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 20 mm Bellow Silicone Suction Cup ESV-20-CS
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT20BN-A6
