SMC 6 mm Bellow Silicone Pneumatic Suction Cup ZP2-B06MBS

Subtotal (1 bag of 10 units)*

$137.72

(exc. GST)

$151.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$137.72$13.772

*price indicative

RS Stock No.:
398-692
Mfr. Part No.:
ZP2-B06MBS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

6mm

Product Type

Pneumatic Suction Cup

Pad Type

Bellow

Pad Material

Silicone

Connection Type

Threaded

Series

ZP2

Vacuum Entry Direction

Vertical

Tube Outside Diameter

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC sandblasting type suction cup, model ZP2 MB, comes in sizes ranging from diameter 4 mm to 20 mm. It features a bellows shape and is made from materials such as NBR, silicone rubber, urethane rubber, FKM, conductive NBR, and conductive silicone rubber.

Options are Threading and tapping, Vertical vacuum connection

Great flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy