SMC 50 mm Bellow Silicone Pneumatic Suction Cup ZPT50HBS-B8
- RS Stock No.:
- 398-730
- Mfr. Part No.:
- ZPT50HBS-B8
- Brand:
- SMC
Subtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.38 |
*price indicative
- RS Stock No.:
- 398-730
- Mfr. Part No.:
- ZPT50HBS-B8
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 50mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Male | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 50mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Male | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 53mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Heavy duty pad
Vertical vacuum entry
Related links
- SMC 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT50BN-B8
- SMC 50 mm Bellow Silicone Suction Cup ZP3C-T50BFS-MF-AG02
- SMC 50 mm Bellow Silicone Suction Cup ZP3C-T50BFS-MF-BG02
- SMC 50 mm Bellow Silicone Suction Cup ZPT50BS-B01 1/8 in
- SMC 10 mm Bellow Silicone Pneumatic Suction Cup ZP2-B10JS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZP2-B20MBS
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-B01
- SMC 25 mm Bellow Silicone Pneumatic Suction Cup ZPT50BN-B01
