SMC 50 mm Bellow Silicone Suction Cup ZPT50BS-B01 1/8 in

Subtotal (1 unit)*

$50.52

(exc. GST)

$55.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.52

*price indicative

RS Stock No.:
392-121
Mfr. Part No.:
ZPT50BS-B01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

1/8 in

Pad Diameter

50mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Silicone

Connection Type

Threaded

Series

ZPT

With Buffer

No

Vacuum Entry Direction

Vertical

Tube Outside Diameter

57mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.

Pad is made of silicon rubber

Come with bellow pad type

Vertical vacuum entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy