SMC 20 mm Bellow Silicone Suction Cup ZPT20BS-B5
- RS Stock No.:
- 392-068
- Mfr. Part No.:
- ZPT20BS-B5
- Brand:
- SMC
Subtotal (1 unit)*
$37.77
(exc. GST)
$41.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $37.77 |
*price indicative
- RS Stock No.:
- 392-068
- Mfr. Part No.:
- ZPT20BS-B5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with bellow pad type
Vertical vacuum entry
Related links
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-B01
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-A10
- SMC 20 mm Bellow Silicone Suction Cup ZP2-TB20ZJS-AL12-06
- SMC 6 mm Bellow Silicone Suction Cup ZPT06BS-B5
- SMC 20 mm Bellow Silicone Pneumatic Suction Cup ZPT20BS-A6
- SMC 8 mm Bellow Silicone Suction Cup ZPT08BS-B5
- SMC 25 mm Bellow Silicone Suction Cup ZPT25BS-B5
- SMC 10 mm Bellow Silicone Suction Cup ZPT10BS-B5
