Recently searched

    SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY3000 Series 24V dc

    This image is representative of the product range

    Subtotal (1 unit)**

    $205.92

    (exc. GST)

    $226.51

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/08/2025, delivery within 5 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$205.92

    **price indicative

    RS Stock No.:
    494-3248
    Mfr. Part No.:
    SY3440-5LOU-Q
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Function

    5/3

    Actuation Type

    Pilot/Pilot

    Manufacturer Series

    SY3000

    Mounting Style

    Manifold

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    5/3

    Body Material

    Die Cast Zinc

    Maximum Flow Rate

    294.5NL/min

    Solenoid Power Consumption

    0.4W

    Minimum Operating Pressure

    0.2MPa

    Maximum Operating Pressure

    0.7 MPa

    Maximum Operating Temperature

    +50°C

    Minimum Operating Temperature

    -10°C

    Thread Standard

    Rc

    Related links