SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc
- RS Stock No.:
- 494-3210
- Mfr. Part No.:
- SY3140-5LOU-Q
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)**
$157.31
(exc. GST)
$173.04
(inc. GST)
43 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $157.31 |
5 + | $129.46 |
**price indicative
- RS Stock No.:
- 494-3210
- Mfr. Part No.:
- SY3140-5LOU-Q
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5/2 | |
Actuation Type | Solenoid/Pilot | |
Manufacturer Series | SY3000 | |
Mounting Style | Manifold | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5/2 | |
Body Material | Die Cast Zinc | |
Maximum Flow Rate | 294.5NL/min | |
Solenoid Power Consumption | 0.4W | |
Minimum Operating Pressure | 0.15MPa | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Pressure | 0.7 MPa | |
Maximum Operating Temperature | +50°C | |
Thread Standard | Rc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5/2 | ||
Actuation Type Solenoid/Pilot | ||
Manufacturer Series SY3000 | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Die Cast Zinc | ||
Maximum Flow Rate 294.5NL/min | ||
Solenoid Power Consumption 0.4W | ||
Minimum Operating Pressure 0.15MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature +50°C | ||
Thread Standard Rc | ||
Related links
- SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY3000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SYJ3000 Series 24V dc
- SMC 2 position single Solenoid Pilot Valve - Air M5 SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SY3000 Series 24V dc
- SMC 5/2 Solenoid Pilot Valve - SY3000 Series