SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY5000 Series 24V dc
- RS Stock No.:
- 701-3113
- Mfr. Part No.:
- SY5440-5LOU-Q
- Brand:
- SMC
Subtotal (1 unit)**
$218.25
(exc. GST)
$240.07
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $218.25 |
**price indicative
- RS Stock No.:
- 701-3113
- Mfr. Part No.:
- SY5440-5LOU-Q
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5/3 | |
Actuation Type | Pilot/Pilot | |
Manufacturer Series | SY5000 | |
Mounting Style | Manifold | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5/3 | |
Body Material | Die Cast Aluminium | |
Maximum Flow Rate | 687NL/min | |
Solenoid Power Consumption | 0.4W | |
Minimum Operating Pressure | 0.2MPa | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Maximum Operating Pressure | 0.7 MPa | |
Thread Standard | Rc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5/3 | ||
Actuation Type Pilot/Pilot | ||
Manufacturer Series SY5000 | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/3 | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 687NL/min | ||
Solenoid Power Consumption 0.4W | ||
Minimum Operating Pressure 0.2MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Thread Standard Rc | ||
Related links
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/3 Pneumatic Control Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot SY3000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SYJ7000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc