SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SY3000 Series 24V dc
- RS Stock No.:
- 701-3047
- Mfr. Part No.:
- SY3320-5LOU-M5-Q
- Brand:
- SMC
Subtotal (1 unit)**
$234.76
(exc. GST)
$258.24
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $234.76 |
**price indicative
- RS Stock No.:
- 701-3047
- Mfr. Part No.:
- SY3320-5LOU-M5-Q
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5/3 | |
Connection Port Thread | Metric M5 | |
Actuation Type | Pilot/Pilot | |
Manufacturer Series | SY3000 | |
Mounting Style | Stand-Alone | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5/3 | |
Body Material | Die Cast Zinc | |
Maximum Flow Rate | 196.3NL/min | |
Solenoid Power Consumption | 0.4W | |
Minimum Operating Pressure | 0.2MPa | |
Maximum Operating Temperature | +50°C | |
Maximum Operating Pressure | 0.7 MPa | |
Minimum Operating Temperature | -10°C | |
Thread Standard | Metric | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5/3 | ||
Connection Port Thread Metric M5 | ||
Actuation Type Pilot/Pilot | ||
Manufacturer Series SY3000 | ||
Mounting Style Stand-Alone | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/3 | ||
Body Material Die Cast Zinc | ||
Maximum Flow Rate 196.3NL/min | ||
Solenoid Power Consumption 0.4W | ||
Minimum Operating Pressure 0.2MPa | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature -10°C | ||
Thread Standard Metric | ||
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key