- RS Stock No.:
- 121-5878
- Mfr. Part No.:
- VUVG-LK10-B52-T-M7-1R8L-S
- Brand:
- Festo
View all Pneumatic Solenoid Valves
On back order for despatch 08/12/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$209.28
(exc. GST)
$230.21
(inc. GST)
units | Per unit |
1 - 4 | $209.28 |
5 + | $203.43 |
- RS Stock No.:
- 121-5878
- Mfr. Part No.:
- VUVG-LK10-B52-T-M7-1R8L-S
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, 5/2 Way, M7 Connection - VUVG-LK10-B52-T-M7-1R8L-S
Need to build a pneumatic system that can handle a high flow rate without taking up a lot of space? This solenoid valve from Festo combines compact dimensions of 98 (L) x 10 (W) x 34mm (H) with a maximum flow rate of 195 L/min. The sturdy aluminium alloy construction means you can use it at pressures up to a maximum of 10 bar. Depressurisation won't be a problem, thanks to its positive locking seals. If you need to mark your valves for quick identification, you can use it with the snap-on inscription label holder (203-8825).
Integrated 360° LED display for fast troubleshooting
Retaining mounting screws ensure the valve stays securely in place
Easily replaceable valves for efficient servicing
Operating temperature range of -5°C to +50°C makes it suitable for harsh industrial environments
Retaining mounting screws ensure the valve stays securely in place
Easily replaceable valves for efficient servicing
Operating temperature range of -5°C to +50°C makes it suitable for harsh industrial environments
Applications
Factory automation
Petrochemicals sector
Materials handling
Petrochemicals sector
Materials handling
How does a solenoid valve work?
Solenoid valves use an energised magnetic coil to open or close. They need hardly any wiring or effort to install compared with other types of valves. This, along with their versatility, makes them a popular choice for regulating flow in pneumatic systems.
Specifications
Attribute | Value |
Function | 5/2 |
Connection Port Thread | M7 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 195L/min |
Solenoid Power Consumption | 0.7W |
Minimum Operating Pressure | 1.5bar |
Thread Size | M7 |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 7bar |
Number of Positions | 2 |
Thread Standard | Metric |