- RS Stock No.:
- 181-6369
- Mfr. Part No.:
- VUVG-L10-B52-T-M7-1R8L
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$208.56
(exc. GST)
$229.42
(inc. GST)
Units | Per unit |
1 - 4 | $208.56 |
5 + | $202.72 |
- RS Stock No.:
- 181-6369
- Mfr. Part No.:
- VUVG-L10-B52-T-M7-1R8L
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Internal pilot air supply can bechosen with an operating pressure in the range 1.5 … 8 bar, 2.5 … 8 bar or 3 … 8 bar (depending on the valve used). The pilot air supply is branched from duct 1 (compressed air supply) using an internal connection. The internal pilot air is branched from port 1 in the valve body. The external pilot air (port 12/14) is supplied individually at each valve housing
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | M7 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 380L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 1.5bar |
Number of Positions | 2 |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Thread Standard | Metric |
Related links
- Festo 5/2 Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 577333
- Festo 5/3 Closed Solenoid Valve - Electrical M7 VUVG Series, 566485
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 574218
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid M7 VUVG Series 24V dc, 8042552
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V...
- Festo 5/2 Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 8031485
- Festo 5/2 Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 574221
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid M7 VUVG...