- RS Stock No.:
- 121-5877
- Mfr. Part No.:
- VUVG-LK10-B52-T-M7-1H2L-S
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$182.60
(exc. GST)
$200.86
(inc. GST)
Units | Per unit |
1 - 4 | $182.60 |
5 + | $177.49 |
- RS Stock No.:
- 121-5877
- Mfr. Part No.:
- VUVG-LK10-B52-T-M7-1H2L-S
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve
The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.
Features and Benefits
The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
The connection technology is easy to change via the electrical connection box
Pressure range -0.9 bar to 10 bar for maximised energy density and more power
The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
The option to combine M5 and M7 in-line valves to one manifold rail
Valve manifold with pressure zones
Sturdy and durable metal material
Servicing is easy and efficient due to the valves being replaced quickly
Fast and easy installation as well as maintenance
Fast troubleshooting thanks to the integrated 360° LED display and quick status review
The pneumatic valves offer high flow rates and short cycle times
The valve systems allow for a long service life, reducing downtime
Compact, smart design which saves space and time
Non-overlapping between air ducts
Positive locking seals, retaining mounting screws
Protection: IP 40/IP 65
The connection technology is easy to change via the electrical connection box
Pressure range -0.9 bar to 10 bar for maximised energy density and more power
The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
The option to combine M5 and M7 in-line valves to one manifold rail
Valve manifold with pressure zones
Sturdy and durable metal material
Servicing is easy and efficient due to the valves being replaced quickly
Fast and easy installation as well as maintenance
Fast troubleshooting thanks to the integrated 360° LED display and quick status review
The pneumatic valves offer high flow rates and short cycle times
The valve systems allow for a long service life, reducing downtime
Compact, smart design which saves space and time
Non-overlapping between air ducts
Positive locking seals, retaining mounting screws
Protection: IP 40/IP 65
Did you know?
Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | M7 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 195L/min |
Solenoid Power Consumption | 0.7W |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Temperature | +50°C |
Thread Size | M7 |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 7bar |
Number of Positions | 2 |
Thread Standard | Metric |
Related links
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 574222
- Festo 5/2 Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 577333
- Festo 5/2 Solenoid Valve - Solenoid/Spring M7 VUVG Series 24V dc, 8042551
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 574218
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid M7 VUVG Series 24V dc, 8042552
- Festo 3/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V...
- Festo 5/2 Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 8031485
- Festo 5/2 Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 574221