Festo 5/2 Solenoid Valve - Solenoid/Solenoid Metric M5 VUVG Series 24V dc, 8042540
- RS Stock No.:
- 121-5875
- Mfr. Part No.:
- VUVG-LK10-B52-T-M5-1H2L-S
- Brand:
- Festo
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$172.69
(exc. GST)
$189.96
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $172.69 |
5 + | $170.27 |
- RS Stock No.:
- 121-5875
- Mfr. Part No.:
- VUVG-LK10-B52-T-M5-1H2L-S
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, 0.7W Solenoid Power Consumption, Aluminium Alloy Body - VUVG-LK10-B52-T-M5-1H2L-S
If you're looking for a high-performance in a compact package, try this solenoid valve from Festo. Despite its 10mm valve size, this mini marvel can control the flow of compressed air in your pneumatic system up to a maximum flow rate of 195L/min. As the solenoid uses just 0.7W during operation, it's also an energy-efficient option. The 5/2 port and position configuration makes this unit a smart choice for controlling double-acting actuators.
Features & Benefits
• M5 connection port thread for wide compatibility
• Aluminium alloy body is tough and corrosion-resistant
• Wide operating pressure range between 1.5 and 7 bar for versatile use
• Inline mounting style saves space in a busy setup
• Works effectively in a wide operating temperature range from -5°C to +50°C
• Aluminium alloy body is tough and corrosion-resistant
• Wide operating pressure range between 1.5 and 7 bar for versatile use
• Inline mounting style saves space in a busy setup
• Works effectively in a wide operating temperature range from -5°C to +50°C
Applications
• Textile industry
• Logistics centres
• Mechanical workshops
• Logistics centres
• Mechanical workshops
Does this valve have an IP rating?
Yes. It has an IP40 rating, which means that it's protected against solid objects larger than 1mm. It's also touch-proof, so you can handle it safely without risking an electric shock.
How can I check the status of the valve?
It has an LED, so you can confirm the unit's signal status at a glance.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 195L/min |
Solenoid Power Consumption | 0.7W |
Minimum Operating Pressure | 1.5bar |
Configuration | 5/2 |
Thread Size | M5 |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 7bar |
Number of Positions | 2 |
Maximum Operating Temperature | +50°C |
Thread Standard | Metric |
Related links
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid Metric M5 VUVG Series...
- Festo 5/2 Solenoid Valve - Solenoid/Spring Metric M5 VUVG Series...
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 577317
- Festo 3/2 Solenoid Valve - Solenoid/Spring Metric M5 VUVG Series...
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid M7 VUVG...
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 576664
- Festo 5/2 Solenoid Valve - Solenoid/Solenoid M7 VUVG Series 24V dc, 8042552
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 577316