Festo 5/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 577332
- RS Stock No.:
- 181-6392
- Mfr. Part No.:
- VUVG-L10-B52-T-M7-1H2L-W1
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$256.87
(exc. GST)
$282.56
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $256.87 |
5 + | $249.69 |
- RS Stock No.:
- 181-6392
- Mfr. Part No.:
- VUVG-L10-B52-T-M7-1H2L-W1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Internal pilot air supply can bechosen with an operating pressure in the range 1.5 … 8 bar, 2.5 … 8 bar or 3 … 8 bar (depending on the valve used). The pilot air supply is branched from duct 1 (compressed air supply) using an internal connection. The internal pilot air is branched from port 1 in the valve body. The external pilot air (port 12/14) is supplied individually at each valve housing
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | M7 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 380L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Pressure | 8bar |
Number of Positions | 2 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Thread Standard | Metric |
Related links
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 578163
- Festo 5/2 Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 577333
- Festo 5/2 Solenoid Valve - Solenoid Metric M5 VUVG Series 24V dc, 577317
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid M7 VUVG Series 24V dc, 574222
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid M7 VUVG...
- Festo 5/2 Bistable Solenoid Valve - Electrical M7 VUVG Series, 566475
- Festo 5/2 Solenoid Valve - Solenoid G 1/8 VUVG Series 24V dc, 577319
- Festo 5/2 Pneumatic Solenoid Valve - Solenoid Metric M5 VUVG...