- RS Stock No.:
- 234-4552
- Mfr. Part No.:
- AV3000-F03-5DZB-Q
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$368.72
(exc. GST)
$405.59
(inc. GST)
Units | Per unit |
1 + | $368.72 |
- RS Stock No.:
- 234-4552
- Mfr. Part No.:
- AV3000-F03-5DZB-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Series AV is a soft start up valve for low-speed air supply to gradually raise initial pressure in an air system and for quick exhaust by cutting off air supply.
Operating pressure range 0.2 - 1MPa
Coil rated voltage 12, 24VDC
100, 110 to 120, 200, 220VAC
Allowable voltage fluctuation -15% to +10% of rated voltage
Ambient & fluid temperature 0 to 60°C
Coil rated voltage 12, 24VDC
100, 110 to 120, 200, 220VAC
Allowable voltage fluctuation -15% to +10% of rated voltage
Ambient & fluid temperature 0 to 60°C
Specifications
Attribute | Value |
---|---|
Supply Inlet Port | G 3/8 |
Manufacturer Series | EAV3000 |
Maximum Operating Pressure | 10 bar |
Type | Control Valve |
Related links
- SMC Pneumatic Soft Start Valve 1 MPa
- SMC Pneumatic Soft Start Valve, G 1/2 10 bar
- Festo Pneumatic Soft Start Valve
- SMC Pneumatic Soft Start Valve, G 3/8 Female 1 MPa
- SMC Pneumatic Soft Start Valve, 1700L/min 10 bar
- Festo Pneumatic Soft Start Function Fitting
- SMC Pneumatic Solenoid Valve - Start-Up Valve G 3/8 AV 3000 Series 24V dc
- Festo Pneumatic Soft Start Valves