SMC Pneumatic Soft Start Valve, 11908L/min, G 3/4 10 bar
- RS Stock No.:
- 254-8198
- Mfr. Part No.:
- AV5000-F06-5DZ-Q
- Brand:
- SMC
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$367.44
(exc. GST)
$404.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $367.44 |
- RS Stock No.:
- 254-8198
- Mfr. Part No.:
- AV5000-F06-5DZ-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Soft start-up valve is that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off.
Large effective area
Low power consumption
Low power consumption
Specifications
Attribute | Value |
---|---|
Supply Inlet Port | G 3/4 |
Manufacturer Series | AV4000 |
Maximum Operating Pressure | 10 bar |
Type | Soft Startup Valve |
Flow Rate | 11908L/min |
Related links
- SMC Pneumatic Soft Start Valve, 11908L/min, G 3/4 10 bar
- SMC Pneumatic Soft Start Valve, 10778L/min, G 3/4 10 bar
- SMC Pneumatic Soft Start Valve, 1700L/min, G 3/4 10 bar
- SMC Pneumatic Soft Start Valve
- SMC Pneumatic Soft Start Valve 1 MPa
- SMC Pneumatic Soft Start Valve, G 3/8 Female 1 MPa
- SMC Pneumatic Soft Start Valve, G 1/4 Female 1 MPa
- SMC Pneumatic Soft Start Valve, G 1/2 Female 1 (Operating) MPa,...